Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-511
- Mfr. Part No.:
- 49457
- Brand:
- Verbatim
This image is representative of the product range
Subtotal (1 unit)*
$27.28
(exc. GST)
$30.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.28 |
*price indicative
- RS Stock No.:
- 690-511
- Mfr. Part No.:
- 49457
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Flash Drive | |
| Memory Size | 32GB | |
| USB Specification | USB 3.2 Gen 1 | |
| Encryption Level | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Flash Drive | ||
Memory Size 32GB | ||
USB Specification USB 3.2 Gen 1 | ||
Encryption Level No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Verbatim Store 'n' Go USB-C 3.2 Gen 1 Drive is a Compact and efficient USB drive designed for seamless data storage and transfer. Featuring a convenient sliding mechanism, it ensures easy handling and protection of your files. Compatible with any USB-C port, this drive facilitates effortless drag-and-drop functionality, making it Ideal for everything from school projects to professional presentations.
Compact design with a sliding mechanism for easy file access
Compatible with USB-C and USB 3.2 Gen 1 ports for versatile connectivity
Lightweight at only 4 grams, making it highly portable
Supports a wide range of languages on the packaging for user accessibility
Related links
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30232 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30235 512 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49306 16 GB USB 3.2 Gen 1 USB Flash Drive
