Verbatim 30235 512 GB USB 3.2 Gen 1 USB Flash Drive

Subtotal (1 unit)*

$273.99

(exc. GST)

$301.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 41 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$273.99

*price indicative

RS Stock No.:
690-507
Mfr. Part No.:
30235
Brand:
Verbatim
Find similar products by selecting one or more attributes.
Select all

Brand

Verbatim

Memory Size

512GB

Product Type

USB Flash Drive

USB Specification

USB 3.2 Gen 1

COO (Country of Origin):
CN
The Verbatim Plectra USB C Flash Drive is a sleek and reliable data storage solution tailored for modern devices equipped with USB-C ports. Designed with both functionality and style in mind, this Compact flash drive comes in an attractive blue finish, offering generous storage capacities ranging from 64GB to 512GB. With USB 3.2 Gen 1 technology at its core, it ensures Rapid data transfers making it perfect for storing and sharing a variety of digital content, from documents to high-resolution videos. Lightweight and portable, the Plectra USB-C Flash Drive is your Ideal companion for on-the-go data management, seamlessly connecting to laptops, smartphones, and tablets alike.

USB-C connection enables effortless compatibility with many modern devices

Enjoy high transfer speeds of up to 100MB/s for efficient data handling

USB 3.2 Gen 1 performance ensures excellent data transfer rates

Compact and lightweight design enhances portability for users on the move

Backwards compatibility with USB 2.0 maintains versatility across devices

Includes a diverse language selection for packaging to cater to a global audience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy