Verbatim 30233 128 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-509
- Mfr. Part No.:
- 30233
- Brand:
- Verbatim
Subtotal (1 unit)*
$67.67
(exc. GST)
$74.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 205 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.67 |
*price indicative
- RS Stock No.:
- 690-509
- Mfr. Part No.:
- 30233
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Flash Drive | |
| Memory Size | 128GB | |
| USB Specification | USB 3.2 Gen 1 | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Flash Drive | ||
Memory Size 128GB | ||
USB Specification USB 3.2 Gen 1 | ||
- COO (Country of Origin):
- CN
The Verbatim Plectra USB C Flash Drive is an innovative storage solution designed to complement your modern devices equipped with USB-C ports. Sporting a stylish blue finish, this practical device offers a high data capacity of 128GB, making it Ideal for storing essential documents, precious photos, and captivating videos. With USB 3.2 Gen 1 technology, the flash drive guarantees fast and efficient data transfer speeds of up to 100MB/s, ensuring you can share your files seamlessly. Its Compact and lightweight design means it's perfect for the on-the-go lifestyle, allowing you to take your files anywhere with ease.
USB-C connection for effortless compatibility with laptops, smartphones, and tablets
Exceptional transfer speed of up to 100MB/s for swift file sharing
Enhances productivity with USB 3.2 Gen 1 technology for reliable performance
Stylish and modern design in a sleek blue finish, perfect for any tech-savvy user
Backwards compatible with USB 2.0, ensuring usability across various devices
Compact dimensions make it highly portable, fitting seamlessly into your pocket or bag
Related links
- Verbatim 49459 128 GB USB 3.2 Gen 1 USB Flash Drive
- iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30232 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30235 512 GB USB 3.2 Gen 1 USB Flash Drive
