iStorage 128 GB USB 3.2 Gen 1 USB Flash Drive

N

This image is representative of the product range

Subtotal (1 unit)*

$614.89

(exc. GST)

$676.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$614.89

*price indicative

RS Stock No.:
783-357
Mfr. Part No.:
IS-FL-DA3C-256-128
Brand:
iStorage
Find similar products by selecting one or more attributes.
Select all

Brand

iStorage

Memory Size

128GB

Product Type

USB Flash Drive

Industrial Grade

Yes

USB Specification

USB 3.2 Gen 1

Encryption Level

256 bit AES XTS

Self-Destruct

Yes

FIPS Validated

Yes

Standards/Approvals

ISO 9001:2015

Maximum Operating Temperature

40°C

Minimum Operating Temperature

0°C

COO (Country of Origin):
CN
The iStorage datAshur PRO Plus C is a user-friendly USB 3.2 Gen 1 Type-C flash drive that combines ease of use with military grade security. It features PIN protection and hardware encryption to safeguard data while offering capacities of 128GB. Designed to deliver maximum protection with simplicity, the datAshur PRO Plus C is also the world’s only flash drive certified to FIPS 140-3 Level 3, making it a highly secure and innovative solution for protecting sensitive information.

Brute force hack defence mechanism

OS and platform independent

Independent User and Admin PINs

Transfer your files in seconds

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy