Verbatim 49458 64 GB USB 3.2 Gen 1 USB Flash Drive
- RS Stock No.:
- 690-512
- Mfr. Part No.:
- 49458
- Brand:
- Verbatim
This image is representative of the product range
Subtotal (1 unit)*
$29.22
(exc. GST)
$32.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 50 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.22 |
*price indicative
- RS Stock No.:
- 690-512
- Mfr. Part No.:
- 49458
- Brand:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 64GB | |
| Product Type | USB Flash Drive | |
| USB Specification | USB 3.2 Gen 1 | |
| Encryption Level | No | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 64GB | ||
Product Type USB Flash Drive | ||
USB Specification USB 3.2 Gen 1 | ||
Encryption Level No | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
The Verbatim Store 'n' Go USB-C 3.2 Gen 1 Drive is an Ideal solution for seamless data storage and transfer. This Compact USB drive features a sliding mechanism for easy access, allowing users to effortlessly drag and drop files across devices. Perfect for everything from educational projects to professional presentations, its compatibility with any USB-C port ensures versatile usability. The drive offers Storage Options of 32GB, allowing ample space for your important files, all while featuring a manufacturers warranty for added peace of mind.
Compact design with a convenient sliding mechanism for everyday use
Easily plugs into any USB C port for simple file transfers
Offers 32GB of storage capacity, Ideal for various data needs
Lightweight at just 4 grams, making it easy to carry anywhere
Compatible with both USB-C and USB 3.2 Gen 1, as well as USB 2.0 ports
Front pack features bilingual labels in English and French, catering to diverse users
Related links
- Verbatim 30232 64 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49457 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49307 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30235 512 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 30234 256 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49308 32 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49306 16 GB USB 3.2 Gen 1 USB Flash Drive
- Verbatim 49459 128 GB USB 3.2 Gen 1 USB Flash Drive
