FTDI Chip FT2232HL-TRAY, USB Controller 12.59 Mbps, 1.98V, USB 2.0, 1.8 V, 64-Pin LQFP
- RS Stock No.:
- 216-2590
- Mfr. Part No.:
- FT2232HL-TRAY
- Brand:
- FTDI Chip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 38 | $8.085 | $16.17 |
| 40 - 78 | $7.88 | $15.76 |
| 80 + | $7.76 | $15.52 |
*price indicative
- RS Stock No.:
- 216-2590
- Mfr. Part No.:
- FT2232HL-TRAY
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Product Type | USB Controller | |
| Maximum Data Rate | 12.59Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.98V | |
| Mount Type | Surface | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.6mm | |
| Length | 10.1mm | |
| Series | FT2232H | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 70mA | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Product Type USB Controller | ||
Maximum Data Rate 12.59Mbps | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.98V | ||
Mount Type Surface | ||
Package Type LQFP | ||
Pin Count 64 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Height 1.6mm | ||
Length 10.1mm | ||
Series FT2232H | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 70mA | ||
The FTDI Chip USB 2.0 High Speed (480Mb/s) to UART/FIFO IC has the capability of being configured in a variety of industry standard serial or parallel interfaces.
Single chip USB to dual serial / parallel ports
Fast Opto-Isolated serial interface option
-40°C to 85°C industrial operating temperature range
Related links
- FTDI Chip 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
- FTDI Chip VNC2-32Q1C-TRAY 1.98V 1.8 V, 32-Pin QFN
- FTDI Chip 1.98V 1.8 V, 32-Pin QFN
- FTDI Chip 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT4232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT2232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT4232HL-TRAY 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
