Facom Open End Roller Type Stud Driver, 1/2 in Insert, 75 mm, Chrome Finish

Subtotal (1 unit)*

$130.22

(exc. GST)

$143.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
  • Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$130.22

*price indicative

RS Stock No.:
235-9330
Mfr. Part No.:
287B.16
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Torque Wrench Accessory

Head Type

Open End

Sub Type

Roller Type Stud Driver

Size

75 mm

Insert Size

1/2 in

Finish

Chrome

Material

Steel

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
JP
The Facom has roller type stud driver allows to tighten or untighten the studs. The size of the stud driver is the 16 mm and the overall length is the 75 mm.

Turned by means of the hexagonal drive or a 1/2" - 12.7 mm ratchet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy