Microchip USB2514B/M2, USB 2.0 Hi-Speed Hub Controller, 4-Channel, 4.6V, USB 2.0, 3.3 V, 36-Pin SQFN
- RS Stock No.:
- 352-113
- Mfr. Part No.:
- USB2514B/M2
- Brand:
- Microchip
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
$6.82
(exc. GST)
$7.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 294 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 2 - 18 | $3.41 | $6.82 | - |
| 20 - 198 | $3.07 | $6.14 | 9% |
| 200 + | $2.825 | $5.65 | 17% |
*price indicative
- RS Stock No.:
- 352-113
- Mfr. Part No.:
- USB2514B/M2
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Transceivers | 4 | |
| Product Type | USB 2.0 Hi-Speed Hub Controller | |
| USB Specification | USB 2.0 | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 4.6V | |
| Package Type | SQFN | |
| Pin Count | 36 | |
| Supported Protocols | USB 2.0 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | USB2514B | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Transceivers 4 | ||
Product Type USB 2.0 Hi-Speed Hub Controller | ||
USB Specification USB 2.0 | ||
ESD Protection Yes | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 4.6V | ||
Package Type SQFN | ||
Pin Count 36 | ||
Supported Protocols USB 2.0 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series USB2514B | ||
Automotive Standard No | ||
The Microchip USB 2.0 hub controllers innovative MultiTRAK technology that delivers industry-leading data throughput in mixed-speed USB environments, the USB251xB family is a USB port expansion solution for applications that demand ultra low power and a small footprint without compromising on performance. Well-suited for consumer and mobile applications, all members of the USB251xB family are available in a space-saving package. The common 36-pin package shared among the 2/3/4 port hub controllers measures only 6x6 mm and provides an ultra small footprint for space-constrained designs while allowing scalable port expansion from two to four ports.
Customizable vendor ID, product ID, and device ID
4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
Supports self- or bus-powered operation
Support the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
36-pin QFN (6x6 mm) RoHS compliant package
Related links
- Microchip 3-Channel USB 2.0 36-Pin SQFN
- Microchip USB2513B-I/M2 3-Channel USB 2.0 36-Pin SQFN
- Microchip USB2514B-I/M2 4-Channel USB 2.0 36-Pin SQFN
- Microchip USB2514B-AEZC-TR 1-Channel USB 2.0 3.3 V, 36-Pin SQFN
- Microchip USB2512B/M2 1-Channel I2C 3.3 V, 36-Pin SQFN
- Microchip 3.6V 3.3 V, 36-Pin SQFN
- Microchip 1-Channel I2C 3.3 V, 36-Pin SQFN
- Microchip USB2514BT-I/M2 3.3V 1.2 V, 36-Pin SQFN
