FTDI Chip FT4232H-56Q-TRAY, Controller IC, 1-Channel 30 Mbps, 1.98V, USB 2.0, 1.8 V, 56-Pin VQFN
- RS Stock No.:
- 170-9068
- Mfr. Part No.:
- FT4232H-56Q-TRAY
- Brand:
- FTDI Chip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 260 units)*
$2,449.98
(exc. GST)
$2,694.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 260 unit(s) shipping from 10 March 2027
- Plus 520 unit(s) shipping from 15 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 260 - 1040 | $9.423 | $2,449.98 |
| 1300 + | $9.235 | $2,401.10 |
*price indicative
- RS Stock No.:
- 170-9068
- Mfr. Part No.:
- FT4232H-56Q-TRAY
- Brand:
- FTDI Chip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FTDI Chip | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 30Mbps | |
| Product Type | Controller IC | |
| USB Specification | USB 2.0 | |
| Sub Type | Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 1.98V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 2.0 | |
| Maximum Operating Temperature | 85°C | |
| Length | 8mm | |
| Height | 900μm | |
| Standards/Approvals | RoHS | |
| Series | FT4232H | |
| Supply Current | 70mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand FTDI Chip | ||
Number of Transceivers 1 | ||
Maximum Data Rate 30Mbps | ||
Product Type Controller IC | ||
USB Specification USB 2.0 | ||
Sub Type Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 1.98V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 2.0 | ||
Maximum Operating Temperature 85°C | ||
Length 8mm | ||
Height 900μm | ||
Standards/Approvals RoHS | ||
Series FT4232H | ||
Supply Current 70mA | ||
Automotive Standard No | ||
Serial I/O Peripherals, FTDI Chip
Related links
- FTDI Chip FT4232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip FT2232H-56Q-TRAY 1-Channel 30 Mbps USB 2.0 56-Pin VQFN
- FTDI Chip 4-Channel 30 Mbps USB 2.0 64-Pin LQFP
- FTDI Chip 1.98V 1.8 V, 64-Pin LQFP
- FTDI Chip 1-Channel 12 Mbps USB UART 1.8 V, 48-Pin QFN
- FTDI Chip 1.98V 1.8 V, 32-Pin QFN
- FTDI Chip FT2232HL-TRAY 1.98V 1.8 V, 64-Pin LQFP
