Bulgin Straight, Panel Female- 1 Port Type B IP68 USB Connector USB 2.0

Get a bulk buy discount

Add 25 more to save $23.00

View bulk pricing options

Subtotal (1 unit)*

$37.87

(exc. GST)

$41.66

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 268 unit(s) shipping from 07 December 2026
  • Plus 100 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$37.87-
25 - 74$36.95$23.00
75 - 199$36.07$135.00
200 - 399$35.20$534.00
400 +$34.36$1,404.00

*price indicative

RS Stock No.:
242-3542
Distrelec Article No.:
300-92-073
Mfr. Part No.:
PX0446
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Connector

Mount Type

Panel

USB Type

B

USB Specification

USB 2.0

Current

1A

Connector Gender

Female

IP Rating

IP68

Orientation

Straight

Number of Ports

1

Voltage

42V

Minimum Operating Temperature

-35°C

Termination Type

Crimp

Contact Material

Copper Alloy

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS, EN, UL

Hazardous Area Certification

No

Series

Buccaneer

RoHS Status: Exempt

COO (Country of Origin):
CN

Bulgin Buccaneer Series USB Connector, +70°C Maximum Operating Temperature, IP68 - PX0446


This USB connector is designed for robust applications requiring secure connections in challenging environments. The female USB B connector features a panel mount design, ensuring stable installation even in high-demand situations. With an IP68 rating for dust and waterproof protection, it is suitable for both outdoor and industrial use, operating efficiently in temperatures from -35°C to +70°C.

Features & Benefits


• IP68 rating ensures superior dust and water resistance

• High-temperature performance from -35°C to +70°C

• USB 2.0 specifications offer reliable data transfer rates

• Crimp termination method enhances connection stability

• Secure screw coupling for tamper-proof assembly

• Copper alloy construction provides durability and conductivity

Applications


• Used for data transfer in harsh environments

• Ideal for automation systems requiring secure connections

• Suitable for electronics in both marine and industrial sectors

• Effective in facilities needing high noise immunity

• Utilised in requiring robust, long-lasting interfaces

What are the cable lengths available for this connector?


There are various cable lengths available, including options of 2m, 3m, and 4.5m to accommodate different installation needs, ensuring flexibility in setup.

How does the crimp termination method benefit installation?


The crimp termination method provides a secure, reliable connection that reduces the risk of disconnection during operation, making it ideal for dynamic environments.

What type of applications suit this connector's IP68 rating?


The IP68 rating makes it suitable for applications exposed to moisture and dust, such as outdoor installations, marine equipment, and industrial automation systems.

What performance standards does this connector meet?


The connector adheres to USB 2.0 specifications and has been tested to meet stringent IP69K standards, ensuring high data transfer rates and reliability in demanding settings.

How does the temperature range impact usage in various environments?


The operational temperature range of -35°C to +70°C allows this connector to function efficiently in both extreme cold and hot environments, making it versatile for numerous applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy