- RS Stock No.:
- 179-0770
- Mfr. Part No.:
- 43025-1008
- Brand:
- Molex
410 In AU stock for next working day delivery
1440 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$1.116
(exc. GST)
$1.228
(inc. GST)
Units | Per unit | Per Pack* |
10 - 370 | $1.116 | $11.16 |
380 - 740 | $1.087 | $10.87 |
750 + | $1.07 | $10.70 |
*price indicative |
- RS Stock No.:
- 179-0770
- Mfr. Part No.:
- 43025-1008
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
Product Details
Molex Crimp Connector Housing, Nylon Housing, 2 Rows - 43025-1008
This crimp connector housing by Molex is a crucial component in the Micro-Fit 3.0 connector system product family. With a low-halogen, halogen-free black nylon housing and dual-row design, this connector housing provides secure and reliable connections for various applications.
Features & Benefits
• Dual-row design for enhanced connectivity and stability
• Nylon housing material ensures durability and reliability
• 10-pin configuration for versatile usage
• PCB mount for easy installation and secure connection
• 3mm pitch for precise and accurate connections
• Nylon housing material ensures durability and reliability
• 10-pin configuration for versatile usage
• PCB mount for easy installation and secure connection
• 3mm pitch for precise and accurate connections
Applications
• Ideal for use with 43030 Micro-Fit 3.0 female crimp terminals
• Suitable for 45773 Micro-Fit 3.0 Female crimp terminals
• Compatible with 46235 Micro-Fit RMF female crimp terminals
• Suitable for 45773 Micro-Fit 3.0 Female crimp terminals
• Compatible with 46235 Micro-Fit RMF female crimp terminals
Can it be used with other Micro-Fit 3.0 components?
Yes, it is compatible with various Micro-Fit 3.0 components for seamless integration.
Will it provide a secure connection for long-term use?
Yes, the nylon housing ensures durability and reliability for extended usage.
Is it easy to install on PCBs?
Yes, the PCB mount design allows for easy and secure installation on circuit boards.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Male |
Mounting Type | PCB Mount |
For Use With | 43030 Micro-Fit 3.0 Female Crimp Terminals, 45773 Micro-Fit 3.0 Female Crimp Terminals, 46235 Micro-Fit RMF Female Crimp Terminals |
Length | 15.85mm |
Width | 14mm |
Housing Material | Nylon |