Molex USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 500 mm
- RS Stock No.:
- 723-4799
- Mfr. Part No.:
- 111015-0101
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.11
(exc. GST)
$28.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 275 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 74 | $26.11 |
| 75 - 199 | $25.29 |
| 200 - 399 | $24.02 |
| 400 + | $23.53 |
*price indicative
- RS Stock No.:
- 723-4799
- Mfr. Part No.:
- 111015-0101
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 500mm | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 111015 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 500mm | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 111015 | ||
- COO (Country of Origin):
- CN
HSAutoLink™ USCAR USB Cable Assemblies
From Molex, this range of HSAutolink in-line cable assemblies are duel ended and available in various combinations of USB Plug and Receptacle ends. Designed for in-vehicle applications, the range is highly versatile.
Molex HSAutoLink™ Series
The Molex HSAutoLink™ system (alternatively referenced as USCAR USB) is a high-speed data bus for vehicles. The HSAutoLink™ data bus encompasses Universal Serial Bus (USB 2.0), Low Voltage Differential Signaling (LVDS), IEEE 1394b (FireWire*), FlexRay, eMOST and Ethernet technologies. This sturdy family of HSAutoLink cables brings USB and other technologies into vehicles for information and entertainment systems.
The design of the HSAutoLink cabling system allows for positive latching and connection to a vehicles media module which provides the digital-signal conversion for the use of devices such as MP3 players, flash drives, portable navigation systems, etc.
Related links
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B (Mountable) 500 mm
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
- Phoenix Contact IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 5 m
