Phoenix Contact USB Cable, Female USB Type A to Female, USB 2.0 Mini USB Type B, Black, 2 m
- RS Stock No.:
- 254-4634
- Mfr. Part No.:
- 1420171
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$110.09
(exc. GST)
$121.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $110.09 |
*price indicative
- RS Stock No.:
- 254-4634
- Mfr. Part No.:
- 1420171
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | EAC Approval ID:RU D-DE.HB35.B.00387 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals EAC Approval ID:RU D-DE.HB35.B.00387 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Patch cable is assembled USB cable. It is shielded. The color of the cable is black and the length is 2m.
Assembled USB cable
Shielded
Color black
PVC outer sheath
USB mini-B/IP20 on USB type A/IP20
Length 2 m
Related links
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- CONEC IC Socket USB Cable USB 2.0 Mini USB Type B 2 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 5 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 3 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 150 mm
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
