Molex USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 1.8 m
- RS Stock No.:
- 179-1556
- Mfr. Part No.:
- 88732-8802
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-1556
- Mfr. Part No.:
- 88732-8802
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyester | |
| Standards/Approvals | No | |
| Series | 88740 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyester | ||
Standards/Approvals No | ||
Series 88740 | ||
- COO (Country of Origin):
- CN
USB On-The-Go (OTG) Shielded I/O Cable Assembly, USB A-to-Mini B, USB 2.0, 1.80m Length, Black
Related links
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B 1.8 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B (Mountable) 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- StarTech.com USB 2.0 Black, 1.8 m
