RS PRO USB Cable, Female Micro USB Type B to Female, USB 2.0 Micro USB Type B, Black, 500 mm

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$7.25

(exc. GST)

$7.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 16 November 2026
  • Plus 209 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$7.25-
10 - 49$6.845%
50 +$5.6522%

*price indicative

RS Stock No.:
236-9085
Distrelec Article No.:
304-05-535
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

500mm

Product Type

USB Cable

Connector Type A

Micro USB Type B

Connector Type B

Micro USB Type B

USB Version

USB 2.0

Connector Gender A

Female

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN

RS PRO Male Micro USB B to Female USB 2.0 MICRO B Cable, 0.5m


This range of RS PRO USB Cables has been tried and tested to the highest standrds, made from high quality material and are sutible for many applications. The RS PRO 20cm USB version 2.0 Micro B male to micro B female cable has a black PVC jacket and connector hoods. The cable flex has copper wire conductors and drain wire, with an aluminium braid, foil shielding and has an outer diameter of 4mm.

Features and Benefits


  • Nickel connectors have a strain relief which helps avoid the cable splitting around the edge of the boot

  • Extend shorter cables with 2.0 Micro A male to micro B female cables when extra length is required

  • Outer diameter of 4 mm

  • Cable length is 0.5 m

  • Black PVC jacket and connector hoods

    Applications


    USB Cables are used for a wide range of devices for professional and personal use. Applications such as; Charging portable devices - mobile phones, tablets, smartphones and many more. USB extensions are also useful for providing a longer protection between devices and offering a connection to innaccessable ports.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards

    they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy