Molex USB Cable, Male USB Type A to Male, USB 2.0 Mini USB Type B, Black, 1 m
- RS Stock No.:
- 189-1475
- Mfr. Part No.:
- 88732-8602
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 189-1475
- Mfr. Part No.:
- 88732-8602
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | Mini USB Type B | |
| USB Version | USB 2.0 | |
| Voltage | 30V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 88732 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B Mini USB Type B | ||
USB Version USB 2.0 | ||
Voltage 30V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 88732 | ||
- COO (Country of Origin):
- CN
Molex Dual-Ended A to Mini B USB Cable, 1m - 88740 Series - 88732-8602
Make use of this powerful Molex male-to-male USB (universal serial bus) 2.0 connector as a portable connectivity system to transfer data and files between devices. You can quickly move your files by connecting one end to an input device and the other end to an output device. The connector's innovative OTG (on the go) feature lets you share information between secondary devices without a computer, for use in emergencies. This USB cable will come in handy as a connection mechanism for common electronic devices in both domestic and commercial situations.
• Gold plating protects against EMI (electromagnetic interference), which causes signal loss
• Flexible material, for easy transfer and storage
• Durable polyester resin has water-resistant properties for use in humid environments
• Locking system for a secure fit and steady data transfer
Applications
• Computer systems
• Charging devices
• Adapters
• Display systems
• Camera equipment
How fast is the transfer of files to another device with this Molex USB cable?
This cable allows for high-speed data transfer up to 480 megabytes per second. This ensures the quick transfer of various forms of electronic signals, including visual and audio.
Related links
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1.8 m
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 500 mm
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B (Mountable) 500 mm
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- Molex IC Socket USB Cable USB 3.0 USB B 1 m
- RS PRO IC Socket USB Cable USB 2.0 Mini USB Type B 5 m
