Bulgin USB Cable, Male USB Type A to Male, USB 3.0 USB Type A, Black, 2 m

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$53.17

(exc. GST)

$58.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$53.17-
10 - 24$50.954%
25 - 49$48.748%
50 - 99$45.3814%
100 +$43.8417%

*price indicative

RS Stock No.:
287-0928
Distrelec Article No.:
303-97-923
Mfr. Part No.:
PX0840/A3/2M00
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

250V

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

ISO 5748

Series

Standard Buccaneer - USB

COO (Country of Origin):
CN
The Bulgin pre-wired overmoulded USB 3.0 cable PX0840 is a standard series USB cable featuring a type a plug to sealed a plug with a 2m length. IT is designed to be water and dustproof to IP68 when mated with compatible connectors, making it suitable for various applications.

Water and dustproof to IP68 when mated with compatible connectors

Standard USB 3.0 Type A plug to Sealed Standard USB 3.0 Type A plug

Includes PX0835 sealing cap to maintain IP rating of unmated connectors

Suitable for mate with PX08 Standard USB 3.0 series panel mount connectors

Body made of PVC with a black colour for durability and aesthetics

Flame retardant with a flammability rating of UL94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy