Roline USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 2 m

Subtotal (1 unit)*

$64.33

(exc. GST)

$70.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 78 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.33

*price indicative

RS Stock No.:
266-0509
Mfr. Part No.:
11.02.9083-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 4.0

Voltage

20V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline High quality USB 4 Gen 3x2 cable with the reversible USB-C connector on both ends for data transfer rates of up to 40 Gbit/s and USB power delivery up to 20V / 5A.

Cable shielding screened

Colour black

Length 2 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy