NewLink USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1 m
- RS Stock No.:
- 708-061
- Mfr. Part No.:
- NLMOB4-5001ST
- Brand:
- NewLink
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 708-061
- Mfr. Part No.:
- NLMOB4-5001ST
- Brand:
- NewLink
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NewLink | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Nylon Braided | |
| Series | NLMOB4 | |
| Select all | ||
|---|---|---|
Brand NewLink | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Nylon Braided | ||
Series NLMOB4 | ||
- COO (Country of Origin):
- CN
The NewLink USB4 is the most recent update in the evolution of USB. The maximum bandwidth is now 40Gbps, double the previous best spec of 20Gbps (USB3.2 Gen 2x2). It is based on thunderbolt 3 technology ensuring greater compatibility with all USB Type C and Thunderbolt 3 devices.
E-Mark Chip
Supports up to 40Gbps
Nylon braided cable
Aluminium shell
With DIGITAL POWER display
1x Right angled connector
Related links
- NewLink USB Cable USB 4.0 USB Type C 1 m
- NewLink USB Cable USB 4.0 1 m
- Roline USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB Cable USB 4.0 USB Type C 1 m
- StarTech.com USB 4.0 Black, 1 m
- Roline USB Cable USB 4.0 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 0.15 m
- Roline USB Cable USB 4.0 USB Type C 0.8 m
