Roline USB Cable, Male USB Type C to Male, USB 3.2 USB Type C, Black, 2 m
- RS Stock No.:
- 324-207
- Mfr. Part No.:
- 11.02.9055
- Brand:
- Roline
Subtotal (1 unit)*
$45.15
(exc. GST)
$49.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 86 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.15 |
*price indicative
- RS Stock No.:
- 324-207
- Mfr. Part No.:
- 11.02.9055
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Meets standard USB 2.0, RoHS | |
| Series | ROLINE USB 2.0 Cable | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Meets standard USB 2.0, RoHS | ||
Series ROLINE USB 2.0 Cable | ||
- COO (Country of Origin):
- CN
The Roline USB 3.2 Gen 2 cable is a high quality USB 3.1 / USB 3.2 Gen 2 cable features improved shielding for better performance. It comes with the new reversible Type C connector at both ends and gold plated contacts to ensure low wear during high mating cycles. The cable supports data transfer rates up to 10 Gbit/s and power delivery of up to 100W.
Suitable for data transfer rates of up to 10 Gbit/s
Supports video transmission
Related links
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C 110 mm
- Roline USB Cable USB 3.2 USB Type C, Black
- Roline USB Cable USB 3.2 USB Type C 1.5 m
- Roline USB Cable USB 3.2 USB Type C 500 mm
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 500 mm
