Roline USB Cable, Male USB Type C to Female, USB 4.0 USB Type C, Black, 115 mm

Subtotal (1 unit)*

$61.53

(exc. GST)

$67.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$61.53

*price indicative

RS Stock No.:
664-787
Mfr. Part No.:
11.02.9079-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

115mm

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

Voltage

20V

USB Version

USB 4.0

Connector Gender A

Male

Connector Gender B

Female

Jacket Colour

Black

Jacket Material

Silicone

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline USB4 flat silicone cable with data transfer rates of up to 40 Gbit/s and support of PD (Power Delivery) at up to 20V5A. The silicone-sheathed flat cable not only looks great, but also allows extremely flexible use thanks to its small bending radius. The major benefits of the USB4 includes faster transfer speeds (up to 40 Gbit/s), a better management of video bandwidth (using a process called "protocol tunneling" that sends DisplayPort, PCIe and USB packets at the same time while allocating bandwidth accordingly) and optional compatibility with Thunderbolt 3 products.

USB4 cable in high quality

With USB type C connectors on both sides

Suitable for data transfer rates of up to 40 Gbit per s

USB power supply with up to 20V5A

Rugged aluminum plugs and a flexible flat silicone cable for optimal durability

Supports video transfer

Colour is black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy