Roline USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1 m

Subtotal (1 unit)*

$46.63

(exc. GST)

$51.29

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$46.63

*price indicative

RS Stock No.:
664-785
Mfr. Part No.:
11.02.9104-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type C

Connector Type B

USB Type C

USB Version

USB 4.0

Voltage

48V

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline High quality USB 4 Gen 3x2 cable with the reversible USB-C connector on both ends for data transfer rates of up to 40 Gbit/s and USB Power Delivery up to 20V / 5A. The major benefits of the USB4 includes faster transfer speeds (up to 40 Gbit/s), a better management of video bandwidth (using a process called "protocol tunneling" that sends DisplayPort, PCIe and USB packets at the same time while allocating bandwidth accordingly) and optional compatibility with Thunderbolt 3 products.

High quality USB4 Gen 3x2 cable with improved shielding

With the reversible Type C connectors at both ends

Gold plated contacts for low wear at high plugging cycles

Suitable for data transfer rates of up to 40 Gbit/s

Supports USB Power Delivery to 20V and 5A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy