Roline USB Cable, Male USB Type C to Male, USB 4.0 USB Type C, Black, 1 m
- RS Stock No.:
- 266-0508
- Mfr. Part No.:
- 11.02.9082-10
- Brand:
- Roline
Subtotal (1 unit)*
$50.69
(exc. GST)
$55.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 86 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.69 |
*price indicative
- RS Stock No.:
- 266-0508
- Mfr. Part No.:
- 11.02.9082-10
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| USB Version | USB 4.0 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
USB Version USB 4.0 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Roline High quality USB 4 Gen 3x2 cable with the reversible USB-C connector on both ends for data transfer rates of up to 40 Gbit/s and USB power delivery up to 20V / 5A.
Cable shielding screened
Colour black
Length 1 m
Related links
- Roline USB Cable USB 4.0 USB Type C 1 m
- Roline USB Cable USB 4.0 USB Type C 2 m
- Roline USB Cable USB 4.0 USB Type C 0.15 m
- Roline USB Cable USB 4.0 USB Type C 0.8 m
- Roline USB Cable USB 4.0 USB Type C 0.5 m
- Roline USB Cable USB 4.0 USB Type C 115 mm
- Roline USB Cable USB 3.2 USB Type C 1 m
- Roline USB Cable USB 3.2 USB Type C 1 m
