Roline USB Cable, Male USB Type A to Male, USB 3.2 USB Type C, Black, 1 m

Subtotal (1 unit)*

$29.66

(exc. GST)

$32.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 36 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$29.66

*price indicative

RS Stock No.:
266-0558
Mfr. Part No.:
11.44.9011-10
Brand:
Roline
Find similar products by selecting one or more attributes.
Select all

Brand

Roline

Cable Length

1m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type C

USB Version

USB 3.2

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

No

COO (Country of Origin):
CN
The Roline cable improved data encoding for more efficient data transfer leading to higher through-put and improved I/O power efficiency. The type-C plug can be used at both host and device side, replacing multiple type-B and type-A connectors and cables.

Data transfer rates up to 5 Gbit/s

Type A-C

Length 1 m

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy