Same Sky USB Cable, Male USB Type A to Male, USB 3.2 Gen 1 USB Type C, 1 m
- RS Stock No.:
- 259-6127
- Mfr. Part No.:
- CBL-UA-UC-1
- Brand:
- Same Sky
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6127
- Mfr. Part No.:
- CBL-UA-UC-1
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| Voltage | 20V | |
| USB Version | USB 3.2 Gen 1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
Voltage 20V | ||
USB Version USB 3.2 Gen 1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
The CUI devices USB cables comes with a type a to type c plug with an USB 3.1 and 1st generation. The product consist of a black color and made pf the pvc material having a rated voltage of 20 V dc.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Related links
- Same Sky USB Cable USB 3.2 Gen 1 USB Type C, 1 m
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Same Sky Horizontal, Through Hole Female Type USB Type A USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
