Amphenol Socapex, Cable Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2
- RS Stock No.:
- 597-523
- Mfr. Part No.:
- USB3FTV6N
- Brand:
- Amphenol Socapex
Subtotal (1 unit)*
$161.62
(exc. GST)
$177.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.62 |
*price indicative
- RS Stock No.:
- 597-523
- Mfr. Part No.:
- USB3FTV6N
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Cable | |
| USB Type | USB Type A | |
| Current | 5A | |
| USB Specification | USB 3.2 | |
| IP Rating | IP68 | |
| Connector Gender | Male | |
| Number of Ports | 1 | |
| Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Cable | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant, UL94 V0, EN45545, MIL-DTL-38999 Series III | |
| Hazardous Area Certification | ATEX | |
| Series | USBFIELDTM | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Cable | ||
USB Type USB Type A | ||
Current 5A | ||
USB Specification USB 3.2 | ||
IP Rating IP68 | ||
Connector Gender Male | ||
Number of Ports 1 | ||
Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Termination Type Cable | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant, UL94 V0, EN45545, MIL-DTL-38999 Series III | ||
Hazardous Area Certification ATEX | ||
Series USBFIELDTM | ||
- COO (Country of Origin):
- IN
The Amphenol Socapex Rugged USB 3.0 plug connector designed for harsh environments and high-speed data transfer. It has a circular threaded coupling ensuring dust-tight and waterproof protection. With solder termination, it provides secure and reliable connectivity, making it ideal for industrial and military applications.
IP68 protection
Improved EMI protection
Nickel plating
- RS Stock No. 5369607
- Mfr. Part No. USBFTV6G
Each
$116.74
- RS Stock No. 0597524
- Mfr. Part No. USB3FTV6ZN
Each
$206.33
- RS Stock No. 0597525
- Mfr. Part No. USB3FTV7AZN
Each
$253.51
- RS Stock No. 0597521
- Mfr. Part No. USB3FTV2AZN
Each
$235.57
Related links
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Male- 1 Port IP68 USB Adapter USB 3.2 Gen 1
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight, Panel Male- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Communications Solutions Right Angle, Surface Male- 2 Port Type USB 3.2 Gen 1 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2












