Amphenol Socapex A, Jam Nut Female- 1 Port Type A IP68 USB Connector USB 3.2 Gen 1
- RS Stock No.:
- 194-6529
- Mfr. Part No.:
- USB3FTV7AZNF312
- Brand:
- Amphenol Socapex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 194-6529
- Mfr. Part No.:
- USB3FTV7AZNF312
- Brand:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | USB Connector | |
| Mount Type | Jam Nut | |
| USB Type | A | |
| Current | 5A | |
| USB Specification | USB 3.2 Gen 1 | |
| IP Rating | IP68 | |
| Orientation | A | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 5V | |
| Termination Type | USB Type A Female | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy Gold Plated | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Series | USB3FTV | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type USB Connector | ||
Mount Type Jam Nut | ||
USB Type A | ||
Current 5A | ||
USB Specification USB 3.2 Gen 1 | ||
IP Rating IP68 | ||
Orientation A | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 5V | ||
Termination Type USB Type A Female | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy Gold Plated | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Series USB3FTV | ||
Derived from standard USB3F TV, Reduced Flange USB3F TV is ideal for applications where small dimensions and lower weight are critical. With USB field, you can insert a standard USB 3.2 Gen 1 cordset into a metallic plug which will protect it from shocks, dust and fluids. No hazardous on-field cabling and grounding!.
Related links
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type A IP54 USB Connector USB 3.2
- Amphenol Socapex Straight, Panel Female- 1 Port Type USB Type C IP68 USB Connector USB 3.2
- Amphenol Socapex Straight, USB Male- 1 Port Type USB Type C IP68 USB C Connector USB 3.2 Gen 2
- Amphenol Socapex Straight, Panel Male- 1 Port IP68 USB Adapter USB 3.2 Gen 1
