Same Sky USB Cable, Male USB Type A to Male, USB 3.2 Gen 1 USB Type C, 1 m
- RS Stock No.:
- 259-6126
- Mfr. Part No.:
- CBL-UA-UC-1
- Brand:
- Same Sky
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 259-6126
- Mfr. Part No.:
- CBL-UA-UC-1
- Brand:
- Same Sky
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Same Sky | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 Gen 1 | |
| Voltage | 20V | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Same Sky | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 Gen 1 | ||
Voltage 20V | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
The CUI devices USB cables comes with a type a to type c plug with an USB 3.1 and 1st generation. The product consist of a black color and made pf the pvc material having a rated voltage of 20 V dc.
Insulation resistance at 500 Vdc is 100 MΩ
Flammability rating IS UL94V-0
Related links
- Same Sky USB Cable USB 3.2 Gen 1 USB Type C, 1 m
- Amphenol Socapex Right Angle USB 3.2 Gen 2
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Same Sky Horizontal, Through Hole Female Type USB Type A USB Connector USB 3.2 Gen 1
- Amphenol Socapex Straight Female- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Amphenol Socapex, Panel Male- 1 Port Type USB Type A IP68 USB Connector USB 3.2 Gen 1
- Sanwa Supply to HDMI USB Video Adapter USB 3.0 USB 3.2, USB Type C - up to 4K
