Exsys USB Cable, Male USB Type A to Male, USB 3.2 USB Type C, 1 m
- RS Stock No.:
- 309-463
- Mfr. Part No.:
- EX-K1593V
- Brand:
- Exsys
Subtotal (1 unit)*
$70.47
(exc. GST)
$77.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $70.47 |
*price indicative
- RS Stock No.:
- 309-463
- Mfr. Part No.:
- EX-K1593V
- Brand:
- Exsys
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Gen 2x1 charging and data cable connects your USB-C devices, such as your smartphone, with other USB-C devices, such as your MacBook, Ultrabook, notebook or charger, which have a USB-A output. Reversible USB-C plugs eliminate the need to pay attention to plug orientation when connecting the cable. The C connector is equipped with screw lock.
The cable supports a charging current of up to three amps and is therefore Quick Charge compatible
The USB 3.2 Gen 2x1 standard is backward compatible with USB 2.0 and older versions
It allows data transfer rates of up to 10 Gbps making it ten times faster than USB 2.0
