StarTech.com USB 2.0, Male USB 2.0 Type A to Male USB Type C, Black, 1 m
- RS Stock No.:
- 236-8389
- Distrelec Article No.:
- 302-33-469
- Mfr. Part No.:
- USBSCHAC1M
- Brand:
- StarTech.com
Subtotal (1 unit)*
$25.20
(exc. GST)
$27.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 223 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.20 |
*price indicative
- RS Stock No.:
- 236-8389
- Distrelec Article No.:
- 302-33-469
- Mfr. Part No.:
- USBSCHAC1M
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Series | USBSC | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Series USBSC | ||
- COO (Country of Origin):
- CN
StarTech USBSC Series IC Socket USB Cable, 1m Cable Length, USB 2.0 Version - USBSCHAC1M
This IC-socket USB cable is a compact connection lead designed to link USB 2.0 Type A hosts with Type C devices in professional environments. It provides a straightforward male-to-male interface for data transfer and peripheral connection, housed in a flexible thermoplastic elastomer jacket and finished in black for unobtrusive installation. The cable conforms to recognised CE standards.
Features and Benefits:
• USB 2.0 signalling for compatible device communication
• Male Type A to male Type C for direct device linking
• 1m length for convenient desktop and bench reach
• Thermoplastic elastomer jacket for enhanced flexibility
• Black jacket colour for discrete cable routing
• Male Type A to male Type C for direct device linking
• 1m length for convenient desktop and bench reach
• Thermoplastic elastomer jacket for enhanced flexibility
• Black jacket colour for discrete cable routing
Applications
• Suitable for firmware programming of devices with Type C ports
• Ideal for connecting test equipment to PC Type A sockets
• Used with peripherals requiring a male-to-male USB link
• Can be used for short-range data sync between devices
• Ideal for connecting test equipment to PC Type A sockets
• Used with peripherals requiring a male-to-male USB link
• Can be used for short-range data sync between devices
What electrical standard does it support for data rates?
It uses the USB 2.0 electrical specification, supporting the signalling levels and transfer modes defined for that version.
Is the cable intended for hazardous-area use?
No, it does not carry hazardous-area certification and is for standard environments only.
What material characteristics aid handling and durability?
The outer jacket is made from a thermoplastic elastomer, offering improved flexibility and abrasion resistance compared with basic PVC constructions.
Which connector genders are present at each end?
Both ends are fitted with male connectors, featuring a Type A plug on one end and a Type C plug on the other.
Related links
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB 2.0 Black, 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m
- StarTech.com USB Cable USB 2.0 Lightning Connector USB Type C 1 m
- StarTech.com USB Cable USB 2.0 USB Type C 1 m

