RS PRO 1-Piece Short Needle-Nose Plier Serrated, 146mm Overall, 16mm Jaw ESD Safe
- RS Stock No.:
- 429-682
- Brand:
- RS PRO
Subtotal (1 unit)*
$23.98
(exc. GST)
$26.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.98 |
*price indicative
- RS Stock No.:
- 429-682
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Short Needle-Nose Plier | |
| Sub Type | Medium Head | |
| Number of Pieces | 1 | |
| Overall Length | 146mm | |
| Handle Type | Anti-Slip, Ergonomic | |
| Material | HCS | |
| ESD Safe | Yes | |
| Jaw Length | 16mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Serrated | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Short Needle-Nose Plier | ||
Sub Type Medium Head | ||
Number of Pieces 1 | ||
Overall Length 146mm | ||
Handle Type Anti-Slip, Ergonomic | ||
Material HCS | ||
ESD Safe Yes | ||
Jaw Length 16mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Serrated | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Short Needle-Nose Plier, Medium Head
The RS PRO ESD short needle-nose plier is designed for precision work in environments sensitive to electrostatic discharge. With a medium head, it is ideal for gripping and manipulating small components, making it a valuable tool for professionals in electronics and fine assembly tasks.
Features and Benefits
Needle-nose pliers with short serrated jaws: Suitable for gripping any type of components with precision.
Made in Italy with high carbon steel: Ensures durability and reliability.
Controlled atmosphere heat treatment: Enhances the strength and longevity of the tool.
Anti-reflection phosphating surface treatment: Provides an accurate view of the work being carried out.
Grounded holes and surfaces: Allows precise movements for intricate tasks.
Anti-slip bi-material dolphin handle: Ergonomically designed for a safe, light, and comfortable grip, even during extended use.
ESD-safe version: Protects sensitive electronic components from electrostatic discharge.
Applications
Microelectronics
Jewellery making
Laboratory work
Watch making and repairs
DIY projects
Additional Information
The plier is crafted with a steel thickness of 3mm and has a total length of 146mm. The grip model is designed for comfort and efficiency, ensuring optimal performance in various applications.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Flat Nose Plier Serrated 16mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw ESD Safe
- ideal-tek PP2003E.IT Flat Nose Plier Serrated 20mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Serrated 19mm Jaw
- RS PRO 1-Piece Long Nose Plier Serrated 19mm Jaw
