StarTech.com USB 2.0, Male USB Type C to Male Lightning Connector, Black, 1 m
- RS Stock No.:
- 256-7004
- Distrelec Article No.:
- 303-79-071
- Mfr. Part No.:
- RUSB2CLTMM1MR
- Brand:
- StarTech.com
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 256-7004
- Distrelec Article No.:
- 303-79-071
- Mfr. Part No.:
- RUSB2CLTMM1MR
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Lightning Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | RUSB | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Lightning Cable | ||
Cable Length 1m | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series RUSB | ||
- COO (Country of Origin):
- CN
StarTech RUSB Series Lightning Cable, 1m Cable Length, USB 2.0 Version - RUSB2CLTMM1MR
This Lightning cable provides a direct connection between USB‑C hosts and Lightning‑equipped devices for charging and data transfer in everyday and professional settings. It is manufactured to meet CE safety standards and is finished in black with a flexible thermoplastic elastomer jacket that balances pliability with abrasion resistance. The cable supports USB 2.0 signalling and uses male‑to‑male terminations for straightforward plug‑and‑play operation.
Features and Benefits:
• USB 2.0 data rates enable reliable synchronisation and file transfer
• Male‑to‑male connectors permit direct device‑to‑host linking
• Thermoplastic elastomer jacket offers enhanced flex and wear resistance
• CE‑approved construction ensures conformity with EU safety requirements
• Black outer sheath reduces visible wear and dirt accumulation
• Male‑to‑male connectors permit direct device‑to‑host linking
• Thermoplastic elastomer jacket offers enhanced flex and wear resistance
• CE‑approved construction ensures conformity with EU safety requirements
• Black outer sheath reduces visible wear and dirt accumulation
Applications
• Suitable for connecting iPhone to USB‑C chargers and hubs
• Used with in‑car USB‑C ports for on‑the‑go charging
• Ideal for data synchronisation between computer and iOS device
• Can be used for desktop charging and cable management setups
• Used with in‑car USB‑C ports for on‑the‑go charging
• Ideal for data synchronisation between computer and iOS device
• Can be used for desktop charging and cable management setups
What connector types are fitted at each end?
One end carries a USB Type‑C male plug and the other a Lightning male plug for direct compatibility with hosts and iOS devices.
How long is the cable and what does that mean for reach?
The cable is 1m in length, providing a balance between desk reach and portability for everyday use.
What material is the outer jacket and how does it affect handling?
The sheath is made from thermoplastic elastomer, which gives the cable a flexible feel and resistance to frequent bending.
Does the cable support high‑speed USB specifications?
It conforms to USB 2.0 signalling, delivering standard USB 2.0 speed performance for charging and data transfer.

