Molex USB Cable, Male USB Type A to Male, USB 3.1 USB Type A, Black, 10 m
- RS Stock No.:
- 189-5737
- Mfr. Part No.:
- 106413-4010
- Brand:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$474.26
(exc. GST)
$521.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $474.26 |
| 25 + | $472.83 |
*price indicative
- RS Stock No.:
- 189-5737
- Mfr. Part No.:
- 106413-4010
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Length | 10m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS Compliant | |
| Series | 106413 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Length 10m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS Compliant | ||
Series 106413 | ||
- COO (Country of Origin):
- TH
Molex 106413 Series USB Cable, 10m Length, Male to Male Connector Type - 106413-4010
This USB cable is a high-performance connector designed for seamless data transmission. Featuring a length of 10m, it utilises USB 3.1 standards to enhance speed and efficiency. The cable comes equipped with male USB Type A connectors at both ends, making it ideal for a variety of devices. Its durable black sheath not only offers aesthetic appeal but also guarantees resilience against wear over time.
Features & Benefits
• USB 3.1 technology ensures high-speed data transfer
• 10m length allows flexibility in device placement
• Male to male connectors enable straightforward device connections
• Black sheath offers durability and a professional appearance
• RoHS compliant construction meets international safety standards
• Multimode fibre design enhances signal integrity
Applications
• Ideal for connecting computers to external hard drives
• Used with printers and scanners for reliable data communication
• Suitable for linking devices in automation systems
• Utilised in electrical installations requiring high-speed connectivity
• Perfect for integration with various electronics in mechanical projects
What type of devices can be connected using this cable?
This cable allows connection between computers, printers, and other devices equipped with USB Type A ports, supporting a wide range of applications in office and industrial environments.
How does the length of this cable benefit its use in larger setups?
A 10m length offers the flexibility needed to position devices across larger distances, making it suitable for installations or setups in expansive workspaces.
Is this cable suitable for outdoor use or harsh environments?
While this cable is designed for indoor use, its durable construction provides a level of protection. However, it is advisable to avoid exposure to extreme conditions to maintain performance.
What makes the USB 3.1 standard significant for data transfer?
USB 3.1 offers higher bandwidth compared to its predecessors, facilitating faster data rates, which is crucial for tasks such as transferring large files or maintaining a stable connection between devices in high-demand applications.
Can this cable be used for charging devices as well?
While optimised for data transfer, this cable may support charging devices. However, its primary function is data communication, and charging efficiency may vary depending on the connected device.
Related links
- Molex IC Socket USB Cable USB 3.1 USB Type A 5 m
- Molex IC Socket USB Cable USB 3.1 USB Type C 5 m
- Molex IC Socket USB Cable USB 3.1 USB Type C, 10 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 800 mm
- Molex IC Socket USB Cable USB 3.0 USB B 1 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
