Molex USB Cable, Male USB Type A to Male, USB 3.0 USB B, Black, 1 m
- RS Stock No.:
- 213-4443
- Mfr. Part No.:
- 687890038
- Brand:
- Molex
Get a bulk buy discount
Add 38 more to save $2.66
View bulk pricing optionsSubtotal (1 unit)*
$4.97
(exc. GST)
$5.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship
Units | Per unit | Saving |
|---|---|---|
| 1 - 37 | $4.97 | - |
| 38 - 74 | $4.90 | $2.66 |
| 75 + | $4.81 | $12.00 |
*price indicative
- RS Stock No.:
- 213-4443
- Mfr. Part No.:
- 687890038
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 1m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | EU ELV Compliant | |
| Series | 68789 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 1m | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals EU ELV Compliant | ||
Series 68789 | ||
- COO (Country of Origin):
- CN
Molex USB Cable, Dual Ended, 0.9A Maximum Current Per Contact - 68789 Series - 687890038
Get power, data and signals flowing between your electronic devices with this USB cable from Molex. It's a dual-ended unit with a USB-A connector on one end and a USB-B connector on the other end for convenient mating to your ports. As the cable's shielded, signals are protected from EMI and static noise to ensure minimal disruption. Its tough PVC outer jacket gives it excellent resistance against wear, abrasion and chemicals.
Features & Benefits
• Integrated lock-to-mating feature achieves a fix that withstands vibration
• Short length of 1m cuts down on cable clutter
• Plug-and-play function for quick set-up without downloads or drivers
Applications
• Computer peripherals
• Home offices
• Audio-visual devices
• Consumer electronics
What data transfer speed can this cable handle?
It's a USB 3.0 type, so it has a data transfer rate of up to 4.8Gbit/s to support rapid signal transmissions.
- RS Stock No. 2423555
- Mfr. Part No. PX0840/B/5M00
Each
$95.20
- RS Stock No. 0148946
- Mfr. Part No. PXP0025/MB/1M00/MB
Each
$87.87
- RS Stock No. 2343235
- Mfr. Part No. PXP4040/C/A/1M00
Each
$110.53
- RS Stock No. 0309432
- Mfr. Part No. EX-K1592V
Each
$73.65
Related links
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 800 mm
- Molex IC Socket USB Cable USB 2.0 Mini USB Type B 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 2 m
- Wurth Elektronik IC Socket USB Cable USB 3.0 USB B 1 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 1 m










