Molex USB Cable, Male USB Type A to Male, USB 3.1 USB Type C, Black, 5 m

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$386.27

(exc. GST)

$424.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$386.27-
25 +$377.062%

*price indicative

RS Stock No.:
189-5738
Mfr. Part No.:
106413-4405
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Cable Length

5m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type C

USB Version

USB 3.1

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

PVC

Standards/Approvals

No

Series

OptoUSB

COO (Country of Origin):
US

Molex Male USB A to Male USB C Cable Assembly, 5m Length, 10Gbps Bandwith - OptoUSB Series - 106413-4405


Connect your PC to external electronic devices with this male USB A to male USB C cable assembly from Molex. It has a powerful data transfer rate of 10Gbps, so you can depend on it for reliable performance in high-density data-centre applications. The fibre optics in the cable can transmit at lengths of up to 100m for long-range signalling. A horizontal tensile strength of 280N means the inner core is protected against bending and rough handling.

• 5m length for convenient reach in smaller work areas

• PVC cable material is fire-retardant to prevent burning from spreading across the cable, maximising safety

• Highly conductive copper wires support demanding data transferral

• Operating temperature range between 0°C and +70°C for use in harsh conditions

Applications


• PCs

• Keyboards

• Digital cameras

• Scanners

• Mass storage devices

Is this cable assembly protected against interference?


Yes, this cable assembly is resistant to electromagnetic interference and radio frequency interference, helping the transmission to remain free of background noise and data corruption.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy