Molex USB Cable, Male USB Type A to Male, USB 3.1 USB Type C, 10 m
- RS Stock No.:
- 251-9754
- Mfr. Part No.:
- 1064134410
- Brand:
- Molex
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 251-9754
- Mfr. Part No.:
- 1064134410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 10m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | RoHS | |
| Series | 106413 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 10m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type C | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals RoHS | ||
Series 106413 | ||
- COO (Country of Origin):
- US
The Molex 106413 series OptoUSB USB 3.1 Type A-to-Type C active optical cable has a length of 10 m.
Mode Multimode
Fiber (Core/Cladding) 50/125μm
Related links
- Molex IC Socket USB Cable USB 3.1 USB Type A 10 m
- Molex IC Socket USB Cable USB 3.1 USB Type C 5 m
- Molex IC Socket USB Cable USB 3.1 USB Type A 5 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 2 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1.5 m
- Wurth Elektronik IC Socket USB Cable USB 3.1 USB Type C 1 m
- RS PRO IC Socket USB Cable USB 3.1 USB Type C 1 m
