Molex USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, Black, 800 mm
- RS Stock No.:
- 839-5779
- Distrelec Article No.:
- 303-00-469
- Mfr. Part No.:
- 84733-0004
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$93.03
(exc. GST)
$102.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 24 November 2026
- Plus 4 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $93.03 | - |
| 15 - 49 | $90.67 | 2% |
| 50 - 99 | $88.42 | 4% |
| 100 - 249 | $86.24 | 7% |
| 250 + | $84.08 | 9% |
*price indicative
- RS Stock No.:
- 839-5779
- Distrelec Article No.:
- 303-00-469
- Mfr. Part No.:
- 84733-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Cable | |
| Cable Length | 800mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | 84733 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Cable | ||
Cable Length 800mm | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series 84733 | ||
- COO (Country of Origin):
- CN
Sealed Industrial USB 3.0 Type A Receptacle-to-USB Type A Plug Dual-Ended Cordset, 0.81m Length
- RS Stock No. 0309457
- Mfr. Part No. EX-49128
Each
$25.17
- RS Stock No. 2857499
- Mfr. Part No. EX-1406
Each
$297.33
- RS Stock No. 0917609
- Mfr. Part No. 09454521951
Each
$297.50
- RS Stock No. 8967481
- Mfr. Part No. 84729-0003
Each
$90.17
Related links
- Molex IC Socket USB Cable USB 3.0 USB Type A 800 mm
- Molex IC Socket USB Cable USB 3.0 USB Type A 1 m
- Molex IC Socket USB Cable USB 3.0 USB Type A 2 m
- Molex IC Socket USB Cable USB 3.0 USB B 1 m
- Molex IC Socket USB Cable USB 3.0 Micro USB Type B 1.5 m
- RS PRO IC Socket USB Cable USB 3.0 USB Type A 800 mm
- RS PRO IC Socket USB Cable Black, 800 mm
- RS PRO IC Socket USB Cable USB 2.0 Micro USB Type B x 3 800 mm












