Roline USB Cable, Male USB Type A to Male, USB 2.0 Lightning Connector, White, 1.8 m
- RS Stock No.:
- 121-3297
- Mfr. Part No.:
- 11.02.8322-20
- Brand:
- Roline
Get a bulk buy discount
Add 15 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$80.36
(exc. GST)
$88.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 23 November 2026
- Plus 70 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $80.36 | - |
| 15 + | $77.38 | 3% |
*price indicative
- RS Stock No.:
- 121-3297
- Mfr. Part No.:
- 11.02.8322-20
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB Type A | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB Type A | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Roline Lightning Cable
The Roline 1.8m lightning cable is a USB 2.0 high quality cable with a male type A and a lightning 8-pin connector designed for use with Apple products.
Features and Benefits
Improved shielding
Transfer speed is 480Mbps
White in colour
Applications
IPhone
IPod
IPad
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Roline USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 1 m
- RS PRO USB Cable USB 2.0 Lightning Connector 2 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RS PRO IC Socket USB Cable USB 2.0 Lightning Connector 2 m
