RND USB Cable, Male USB Type C to Male, USB 2.0 Lightning Connector, White, 3 m
- RS Stock No.:
- 491-840
- Distrelec Article No.:
- 303-84-038
- Mfr. Part No.:
- RND 765-00318
- Brand:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 491-840
- Distrelec Article No.:
- 303-84-038
- Mfr. Part No.:
- RND 765-00318
- Brand:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | Lightning Connector | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B Lightning Connector | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The RND USB-C to USB-Lightning cable is expertly designed to facilitate superior data transfer and charging capabilities. Ideal for various applications, it prominently features a robust round profile and is engineered for extended durability, making it a reliable choice for both casual and intensive use. The product harnesses all-copper conductors to ensure interference-free signal transmission at impressive speeds of up to 480 Mbps. Its sleek white jacket not only adds a modern aesthetic but also serves as a protective layer, safeguarding the cable against wear and tear. Whether you're syncing devices or powering them up, this cable offers a seamless connection tailored for your convenience.
Nickel plating enhances connectivity for efficient data transfer
MultiSync capability allows for simultaneous charging and syncing
Compatible with a wide array of devices, ensuring versatility
Related links
- RND USB Cable USB 2.0 Lightning Connector 3 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 1 m
- RND USB Cable USB 2.0 Lightning Connector 2 m
- RND USB Cable USB 3.1 USB Type C 3 m
- RND USB Cable USB 2.0 Micro USB Type B 0.5 m
- StarTech.com USB 2.0 White, 3 m
