StarTech.com USB Cable, Male USB 2.0 Type A to Male, USB 2.0 USB 2.0 Type C, Black, 3 m
- RS Stock No.:
- 630-278
- Mfr. Part No.:
- USB2AC3MNC
- Brand:
- StarTech.com
Subtotal (1 unit)*
$28.11
(exc. GST)
$30.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 87 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.11 |
*price indicative
- RS Stock No.:
- 630-278
- Mfr. Part No.:
- USB2AC3MNC
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB 2.0 Type A | |
| Connector Type B | USB 2.0 Type C | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS Compliant | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB 2.0 Type A | ||
Connector Type B USB 2.0 Type C | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS Compliant | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 3M Cable Length, Black Jacket - USB2AC3MNC
This USB cable connects USB Type A and USB Type C devices for data transfer and charging in industrial and laboratory environments. It provides a straightforward, wired link between host equipment and modern peripherals, with a Durable outer material suited to repeated handling and routine installations.
Features and Benefits:
• USB2.0 bandwidth supports reliable data throughput and device communication
• 3 m length enables extended reach across workbenches and control panels
• Male-to-male connectors allow direct host-to-peripheral connection
• Black TPE jacket resists abrasion for frequent routing and movement
• Thermoplastic elastomer construction offers flexibility in confined spaces
• 3 m length enables extended reach across workbenches and control panels
• Male-to-male connectors allow direct host-to-peripheral connection
• Black TPE jacket resists abrasion for frequent routing and movement
• Thermoplastic elastomer construction offers flexibility in confined spaces
Applications
• Suitable for linking controllers to Type C-enabled sensors and modules
• Ideal for charging handheld tools and instruments from USB A power sources
• Used with test rigs requiring a long USB A-C cable for accessible connections
• Can be used for data exchange between diagnostic laptops and field devices
• Ideal for charging handheld tools and instruments from USB A power sources
• Used with test rigs requiring a long USB A-C cable for accessible connections
• Can be used for data exchange between diagnostic laptops and field devices
What connector genders are provided for straightforward setup?
Both ends are male, enabling direct insertion into host and peripheral ports without adapters.
How does the cable jacket affect installation in confined conduits?
The thermoplastic elastomer sheath gives the cable flexibility for routing through tight bends while maintaining jacket integrity.
Is this cable appropriate for tasks requiring regulatory substance limits?
The construction complies with RoHS requirements, limiting specific hazardous substances in its materials.
Which USB standard governs compatibility and performance?
The cable adheres to USB2.0 specifications for signalling and interoperability with USB2.0 devices.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m

