StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps), Black, 3 m

Subtotal (1 unit)*

$58.59

(exc. GST)

$64.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$58.59

*price indicative

Sponsored
StarTech.com
RS Stock No.:
630-262
Mfr. Part No.:
S2CEPR3M-USB-CABLE
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Cable

Cable Length

3m

Connector Type A

USB Type C

Connector Type B

USB Type-C (24 pin) USB 2.0 (480Mbps)

Voltage

48V

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Silicone with Braided Nylon

Standards/Approvals

USB-IF

COO (Country of Origin):
VN

StarTech.com USB Cable, 3M Cable Length, Black Jacket - S2CEPR3M-USB-CABLE


This USB cable provides a direct connection between two USB Type-C devices for data transfer and power delivery within industrial and laboratory setups. It combines flexible insulation and an abrasion-resistant exterior to suit repeated routing and handling in automation, electronics and mechanical environments, while supporting standard USB 2.0 data rates and higher-voltage power needs.

Features and Benefits:


• USB 2.0 480Mbps data rate enables standard peripheral communication • 48V power handling supports higher-voltage PD applications • Male-to-male connectors allow straightforward device-to-device linking • Silicone inner jacket with braided nylon exterior enhances cable longevity • USB-IF recognition ensures adherence to USB Interface specifications

Applications


• Suitable for linking control panels to peripheral devices in automation systems • Ideal for data exchange between test instruments and host computers • Used with bench power supplies where higher-voltage PD is required • Can be used for cabling between embedded controllers and programming tools

What connector types are fitted to this cable?


Both ends use USB Type-C male connectors designed for reversible insertion and Compact port interfaces.

How does the cable construction affect handling in confined installations?


The silicone jacket provides flexibility for tight bends while the braided nylon sheath reduces abrasion and snagging during repeated routing.

Is the cable compatible with standard USB data protocols?


It implements USB 2.0 signalling to support 480Mbps transfers commonly used for device configuration and control traffic.

Can it be used where elevated power transfer is needed?


The cable is specified for operation up to 48V, allowing use in scenarios requiring increased power delivery within compatible equipment.

How does certification influence interoperability?


Conformance to USB-IF criteria indicates the cable meets defined connector and signalling standards for consistent interfacing with compliant devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy