StarTech.com USB Cable, Male USB Type C to, USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps), Black, 3 m
- RS Stock No.:
- 630-264
- Mfr. Part No.:
- S2CEPR3M-USBSL-CABLE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$64.38
(exc. GST)
$70.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.38 |
*price indicative
- RS Stock No.:
- 630-264
- Mfr. Part No.:
- S2CEPR3M-USBSL-CABLE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type-C (24 pin) USB 2.0 (480Mbps) | |
| USB Version | USB 2.0 | |
| Voltage | 48V | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Jacket Material | Silicone with Braided Nylon | |
| Standards/Approvals | USB-IF | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type-C (24 pin) USB 2.0 (480Mbps) | ||
USB Version USB 2.0 | ||
Voltage 48V | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Jacket Material Silicone with Braided Nylon | ||
Standards/Approvals USB-IF | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 3M Cable Length, Black Jacket - S2CEPR3M-USBSL-CABLE
This USB cable is designed to connect USB Type‑C devices for power and data transfer over an extended reach in industrial and workshop settings. It pairs the reversible USB Type‑C Interface at both ends with USB 2.0 signalling to support device communication and power delivery while offering a flexible, heavy‑duty exterior suited to repeated handling.
Features and Benefits:
• USB 2.0 signalling delivers 480 Mbps data throughput for device communication
• Silicone jacket with braided nylon provides enhanced abrasion resistance
• 48V rating supports higher‑voltage power delivery in compatible systems
• USB‑IF approval ensures adherence to defined USB Interface standards
• Male‑to‑male USB Type‑C connectors enable reversible plug orientation
• Silicone jacket with braided nylon provides enhanced abrasion resistance
• 48V rating supports higher‑voltage power delivery in compatible systems
• USB‑IF approval ensures adherence to defined USB Interface standards
• Male‑to‑male USB Type‑C connectors enable reversible plug orientation
Applications
• Suitable for connecting test equipment to USB Type‑C powered instruments
• Ideal for linking laptops to external power sources in workshops
• Used with control panels requiring 3 m cable routing in machinery enclosures
• Can be used for field‑servicing mobile devices and diagnostic tools
• Ideal for linking laptops to external power sources in workshops
• Used with control panels requiring 3 m cable routing in machinery enclosures
• Can be used for field‑servicing mobile devices and diagnostic tools
How long is the cable and what does that enable on‑site?
It measures 3 m, offering extended reach for bench‑to‑equipment connections and flexible routing around workstations.
What connector configuration does it use for interfacing devices?
Both ends employ male USB Type‑C connectors with the 24‑pin USB Type‑C wiring scheme compatible with USB 2.0 signalling.
Which materials contribute to durability during frequent movement?
A silicone outer jacket combined with a braided nylon layer increases resistance to abrasion and Flex fatigue.
Does the cable support any certification for Interface compliance?
It carries USB‑IF approval, indicating conformity with the applicable USB Interface specifications.
Related links
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 1 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 2 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 2 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB 2.0 Black, 0.5 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m

