StarTech.com USB Cable, Male USB 2.0 Type C to, USB 2.0 USB 2.0 Type C, Black, 4 m
- RS Stock No.:
- 630-282
- Mfr. Part No.:
- USB2CC4MBKE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$40.83
(exc. GST)
$44.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $40.83 |
*price indicative
- RS Stock No.:
- 630-282
- Mfr. Part No.:
- USB2CC4MBKE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Cable Length | 4m | |
| Product Type | USB Cable | |
| Connector Type A | USB 2.0 Type C | |
| Connector Type B | USB 2.0 Type C | |
| Voltage | 20V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Jacket Material | Thermoplastic Elastomer | |
| Standards/Approvals | RoHS | |
| Series | USB2 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Cable Length 4m | ||
Product Type USB Cable | ||
Connector Type A USB 2.0 Type C | ||
Connector Type B USB 2.0 Type C | ||
Voltage 20V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Jacket Material Thermoplastic Elastomer | ||
Standards/Approvals RoHS | ||
Series USB2 | ||
- COO (Country of Origin):
- VN
StarTech USB2 Series USB Cable, 4m Cable Length, 20V Voltage - USB2CC4MBKE
This USB cable provides a wired connection between USB-C devices for power and data transfer in industrial and laboratory settings. It is intended for applications where a longer reach is required and where a robust outer material is preferred for repeated handling.
Features and Benefits:
• USB2.0 Interface supports standard-speed data transfer
• 20V rating enables higher-voltage charging and power delivery
• Male USB-C connectors at both ends enable direct device-to-device connection
• Thermoplastic elastomer jacket improves cable flexibility and handling
• Black outer sheath reduces Visual wear and soiling on-site
• RoHS conformity ensures restricted-substance control in components
• 20V rating enables higher-voltage charging and power delivery
• Male USB-C connectors at both ends enable direct device-to-device connection
• Thermoplastic elastomer jacket improves cable flexibility and handling
• Black outer sheath reduces Visual wear and soiling on-site
• RoHS conformity ensures restricted-substance control in components
Applications
• Suitable for connecting measurement instruments across bench setups
• Ideal for linking control panels to USB-C peripherals in factories
• Used for charging handheld diagnostic tools from USB-C power supplies
• Can be used for data exchange between laptops and test equipment during commissioning
• Ideal for linking control panels to USB-C peripherals in factories
• Used for charging handheld diagnostic tools from USB-C power supplies
• Can be used for data exchange between laptops and test equipment during commissioning
What connector genders are provided for interfacing with equipment?
Both ends use male USB-C connectors, allowing direct connection between compatible ports without adaptors.
How does the jacket material affect installation in confined spaces?
The thermoplastic elastomer sheath keeps the cable pliable for routing through cable trays and around equipment corners while maintaining durability.
Is the cable appropriate for high-voltage power sources?
The cable is rated for operation up to 20V, suitable for typical USB-C power delivery within that voltage limit.
What length options does this product offer for extended reach?
The supplied cable length is 4 m, which accommodates longer-distance connections without the need for extenders.
Related links
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 4 m
- StarTech.com USB 2.0 Black, 4 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB 2.0 Black, 4 m
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 0.2 m
- StarTech.com USB 2.0 Black, 2 m

