StarTech.com USB Cable, Male USB Type C to Male, USB 2.0 USB Type C, Black, 3 m
- RS Stock No.:
- 473-450
- Mfr. Part No.:
- USB2CC3MBKE
- Brand:
- StarTech.com
Subtotal (1 unit)*
$24.01
(exc. GST)
$26.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 181 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.01 |
*price indicative
- RS Stock No.:
- 473-450
- Mfr. Part No.:
- USB2CC3MBKE
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB Type C | |
| Voltage | 5V, 9V, 12V, 15V, 20V | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | TPE | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB Type C | ||
Voltage 5V, 9V, 12V, 15V, 20V | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material TPE | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
StarTech.com USB Cable, 3M Cable Length, USB2.0 Version - USB2CC3MBKE
This USB cable provides a flexible connection between two USB Type-C ports for power delivery and data transfer in industrial and laboratory environments. It is intended for linking devices such as laptops, mobile devices and compatible peripherals where a longer reach is required, while maintaining a simple, single-cable solution for charging and synchronisation.
Features and Benefits:
• Supports USB 2.0 data rates for reliable device synchronisation • Transmits multiple nominal voltages for versatile power delivery • Male-to-male USB Type-C connectors for straightforward linking • 3 m length for extended reach without intermediary hubs • Black TPE jacket for abrasion resistance and cable flexibility • RoHS conformity to meet restricted substance requirements
Applications
• Suitable for connecting laptops to power banks or chargers at workstations • Ideal for charging and syncing phones across extended bench layouts • Used with test rigs requiring longer USB-C cabling for instrumentation • Can be used for workshop setups linking measurement equipment and controllers
What electrical voltages can it carry for charging devices?
It supports delivery of 5 V, 9 V, 12 V, 15V and 20 V, enabling compatibility with a range of PD-capable power sources.
How does the cables construction affect handling and longevity?
The thermoplastic elastomer jacket provides flexibility and resistance to wear while maintaining cable pliability in workshop conditions.
Is the connector orientation gender specified for system planning?
Both ends use male USB Type-C connectors so it connects directly between female USB-C ports without adapters.
Which USB specification governs its data performance?
The cable adheres to USB 2.0 signalling, providing standard-speed data transfer suitable for many instrumentation and device-sync tasks.
Related links
- StarTech.com USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB 2.0 Type C 3 m
- StarTech.com USB 2.0 Black, 3 m
- RS PRO IC Socket USB Cable USB 2.0 USB Type C 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB Cable USB 2.0 USB Type-C (24 pin) USB 2.0 (480Mbps) 3 m
- StarTech.com USB 2.0 Black, 3 m
- StarTech.com USB Cable USB 2.0 USB Type C 2 m

