Exsys USB Cable HDMI to HDMI, 10 m
- RS Stock No.:
- 309-486
- Distrelec Article No.:
- 300-82-285
- Mfr. Part No.:
- EX-K1685
- Brand:
- Exsys
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 309-486
- Distrelec Article No.:
- 300-82-285
- Mfr. Part No.:
- EX-K1685
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 10m | |
| Product Type | USB Cable | |
| Connector Type A | HDMI | |
| Connector Type B | HDMI | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 10m | ||
Product Type USB Cable | ||
Connector Type A HDMI | ||
Connector Type B HDMI | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys HDMI Active Optical Cable is a high speed that meets the requirements of HDMI 1.4 specification, with high performance, low power consumption and low cost. Using optical fiber to replace copper wire as the high-speed signal transmission medium, HDMI 1.4 AOC can perfectly transmit 4K at 30Hz UHD image up to more than 100 meters (330ft).
Plug and Play
Thinner lighter and flexible than copper cable and easy installation
Low Power consumption and highly resistant with EMI and RFI
No external power needed
10 meter cable
