Exsys USB Cable USB 2.0 to, USB 3.2 DB9 Female, 1.8 m
- RS Stock No.:
- 309-514
- Mfr. Part No.:
- EX-2311-2IS
- Brand:
- Exsys
Subtotal (1 unit)*
$227.23
(exc. GST)
$249.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $227.23 |
*price indicative
- RS Stock No.:
- 309-514
- Mfr. Part No.:
- EX-2311-2IS
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Product Type | USB Cable | |
| Cable Length | 1.8m | |
| Connector Type A | USB 2.0 | |
| Connector Type B | DB9 Female | |
| USB Version | USB 3.2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Product Type USB Cable | ||
Cable Length 1.8m | ||
Connector Type A USB 2.0 | ||
Connector Type B DB9 Female | ||
USB Version USB 3.2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Exsys USB-C Cable Isolated provides a high performance RS RS-232 serial UART 16C550 interface with 15KV surge protection and 4KV isolation. It is designed to connect serial devices to the USB 1.1 to 3.2 Gen 2 bus of a PC, server or workstation. Simple installation on the USB port means there is no need to open the computer and the converter can be installed while the computer is running.
LED Display for RX and TX
1.8 m cable
Exchangeable screw with hex nuts
