Exsys USB Cable, Female USB Type A to Female, USB 3.0 USB Type A, 10 m

Subtotal (1 unit)*

$297.33

(exc. GST)

$327.06

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 28 unit(s), ready to ship from another location
Units
Per unit
1 +$297.33

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$366.24

(exc. GST)

$402.86

(inc. GST)

RS Stock No.:
285-7499
Distrelec Article No.:
300-77-727
Mfr. Part No.:
EX-1406
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Cable Length

10m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB Type A

Voltage

5V

USB Version

USB 3.0

Connector Gender A

Female

Connector Gender B

Female

Standards/Approvals

No

Series

EX-1406

COO (Country of Origin):
TW
The active USB repeater cable that extends the USB 3.2 Gen1 line up to 10 meters, with a maximum length of 50 meters possible when multiple units are daisy-chained. It supports data transfer rates up to 5 Gbps and is fully backward compatible with USB 2.0/1.1 devices. The additional DC-Jack provides power for high-demand devices such as USB HDDs and high-power peripherals, making it a versatile solution for extending USB connections.

Active USB 3.2 Gen1 repeater cable up to 10 meters in length

Supports data transfer rates up to 5 Gbps and is backward compatible with USB 2.0/1.1 devices

Hot Plug and Play functionality, no driver required for installation

Power can be sourced from USB (Bus-Power) or via optional external power adapter

Daisy-Chain Connection available for extending up to 50 meters in total length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy