Exsys USB Cable, Male USB Type A to Female, USB 3.2 USB Type A, 10 m
- RS Stock No.:
- 331-772
- Mfr. Part No.:
- EX-1406
- Brand:
- Exsys
Subtotal (1 unit)*
$208.17
(exc. GST)
$228.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $208.17 |
*price indicative
- RS Stock No.:
- 331-772
- Mfr. Part No.:
- EX-1406
- Brand:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Cable Length | 10m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB 3.2 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Material | PVC | |
| Standards/Approvals | FCC, CE, RoHS | |
| Series | EX-1406 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Cable Length 10m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB 3.2 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Material PVC | ||
Standards/Approvals FCC, CE, RoHS | ||
Series EX-1406 | ||
- COO (Country of Origin):
- CN
The Exsys USB 3.2 Active Repeater Cable is a USB extension cable that extends connection by 10 metres. Up to five can be daisy-chained for a maximum length of 50 metres. For increased power requirements, an additional 5V/1.5A power supply can be connected to the DC jack connection of the USB socket. As no drivers are required, installation is very simple. It supports data transfer rates of up to 5Gbps and is fully backward compatible with USB 2.0/1.1.
Hot plug and play
USB bus powered or DC self powered
PVC cable sheath and connector housing
Maximum bending radius 25.5mm
Related links
- Exsys USB Cable USB 3.0 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type A, 10 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 1 m
- Exsys USB Cable USB 3.2 USB Type C, 5 m
- Exsys USB Cable USB 3.2 USB Type A, 30 m
- Exsys USB Cable USB 3.2 USB Type A, 30 m
