L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 286-995
- Mfr. Part No.:
- U2A00001-5M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$41.55
(exc. GST)
$45.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 16 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.55 | - |
| 10 + | $38.08 | 8% |
*price indicative
- RS Stock No.:
- 286-995
- Mfr. Part No.:
- U2A00001-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | U2A00001 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series U2A00001 | ||
- COO (Country of Origin):
- CN
The L-Com USB 2.0 cable is expertly designed to ensure seamless connectivity and efficient power transfer. With a robust construction featuring a durable PVC outer jacket and comprehensive shielding, this cable provides optimal performance while protecting against interference. The encapsulated ferrite bead contributes to the reduction of EMI, ensuring data integrity during transmission. Ideal for various applications, including data transfer and device charging, this cable accommodates both home and professional environments.
Incorporates a braided shield to minimise electromagnetic interference
Encapsulated ferrite bead for reduced signal noise
Designed for both charging and data transfer applications
Meets stringent USB specifications for high performance delivery
Compact and lightweight perfect for portability
- RS Stock No. 0297339
- Mfr. Part No. CAUALAL-5M
Each
$65.13
- RS Stock No. 0297741
- Mfr. Part No. CAUALAL-4M
Each
$76.98
- RS Stock No. 0148934
- Mfr. Part No. PXM0023/A/5M00/A
Each
$156.79
- RS Stock No. 0148927
- Mfr. Part No. PXP0023/A/5M00/A
Each
$91.19
Related links
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 5 m












