L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 5 m
- RS Stock No.:
- 297-937
- Mfr. Part No.:
- CAUAAHFX-5M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$112.86
(exc. GST)
$124.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $112.86 |
| 10 + | $103.46 |
*price indicative
- RS Stock No.:
- 297-937
- Mfr. Part No.:
- CAUAAHFX-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | CAUAAHFX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series CAUAAHFX | ||
- COO (Country of Origin):
- CN
The L-Com High Flex USB Cable designed for demanding applications where reliability and performance are paramount. Built with a robust black polyurethane outer jacket, it ensures exceptional durability while maintaining flexibility for easy handling in tight spaces. The cable features stranded tinned copper conductors, ensuring efficient data transfer with minimal interference.
Incorporates a dual shield design to reduce electromagnetic interference
Rated for 10000 bend cycles which ensuring longevity even in demanding environments
Individually packaged to meet stringent quality control specifications
Thoroughly tested for continuity to guarantee consistent performance
Compliant with RoHS standards promoting environmental responsibility
Related links
- L-Com USB Cable USB 2.0 USB 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Black, 5 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB B Grey, 5 m
- L-Com USB Cable USB 2.0 USB Type B 5 m
